FT220XS-R, USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3185 шт., срок 7-9 недель
690 руб.
от 25 шт. —
620 руб.
от 100 шт. —
536 руб.
от 250 шт. —
487.58 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Альтернативные предложения2
Описание
Semiconductors\Interface ICs\USB Interface IC
FT-X Chip Series Interface ICs & ModulesFTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I 2 C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I 2 C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.
Технические параметры
Brand: | FTDI |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 12.3 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-16 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FT220 |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Tradename: | X-CHIP |
Type: | Bridge, USB to SPI/FT1248 |
Maximum Data Rate | 500kbit/s |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SSOP |
Pin Count | 16 |
Receive FIFO | 512B |
Standard Supported | SIE, UART |
Transmit FIFO | 512B |
Transmitter and Receiver FIFO Counter | Yes |
Typical Operating Supply Voltage | 5 V |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.