USB-RS232-WE-5000-BT_5.0, USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv 5V WireEnd 5m

USB-RS232-WE-5000-BT_5.0, USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv 5V WireEnd 5m
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 7-9 недель
11 890 руб.
от 10 шт.10 780 руб.
Добавить в корзину 1 шт. на сумму 11 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8004653974
Артикул: USB-RS232-WE-5000-BT_5.0

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
USB-RS232 Converter Cables

FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.

Технические параметры

Brand: FTDI
Cable Length: 5 m
Connector End A Pin Count: 6 Position
Connector End A: USB Type A
Connector End B: No Connector
Description/Function: USB to Serial Cable Assembly
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Jacket Color: Black
Manufacturer: FTDI
Packaging: Bulk
Part # Aliases: UR232-WE-5000-BT-5.0
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: USBRS232
Subcategory: Cable Assemblies
Tradename: FT232R
Type: UART Convert Cable
Voltage Rating: 3.3 V-5 V
Wire Gauge - AWG: 24 AWG
Вес, г 201.1

Техническая документация

Datasheet
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.