VDRIVE2, Interface Modules USB Flash Drive Interface Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
783 шт., срок 7-9 недель
7 850 руб.
от 10 шт. —
6 590 руб.
от 50 шт. —
5 910 руб.
от 100 шт. —
5 866.08 руб.
Добавить в корзину 1 шт.
на сумму 7 850 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
Vinculum-II Embedded Dual USB Host ControllersFTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.
Технические параметры
Brand: | FTDI |
Dimensions: | 41.76 mm x 41.29 mm x 20.45 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Interface Type: | SPI, UART, USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Number of Channels / Ports: | 1 Port |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Part # Aliases: | VDRIVE |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Interface Modules |
Series: | VDRIVE |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Tradename: | Vinculum |
Type: | USB Flash Drive |
Accessory Type | USB Audio Module |
Color | Gray |
ECCN | EAR99 |
For Use With/Related Products | USB Devices |
HTSUS | 8473.30.1180 |
Material | Plastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Product Training Modules | https://www.digikey.com/en/ptm/f/ftdi-future-techn |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | Vinculum -> |
Kit Classification | Interface Board |
Kit Name | Type A |
Вес, г | 29.2 |
Техническая документация
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.