APCFA032GGDAD-W4FT, Memory Cards CFast SS220 SATA3 SLC Extended Temp 32GB Standard Speed

APCFA032GGDAD-W4FT, Memory Cards CFast SS220 SATA3 SLC Extended Temp 32GB Standard Speed
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 240 руб.
Добавить в корзину 1 шт. на сумму 88 240 руб.
Номенклатурный номер: 8004654107
Артикул: APCFA032GGDAD-W4FT
Бренд: APACER

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
Sx220 CFast Memory Cards

Apacer Technology Inc. Sx220 CFast Memory Cards have enhanced flash memory cards with a high-performing Serial Advanced Technology Attachment (SATA) 6.0Gbps interface. The Sx220 CFast memory cards consist of SATA-based 7-pin and 17-pin signal segments for power and control purposes. These flash memory cards are engineered with DRAM cache for enhanced random performance and can achieve high data transfer rates. The Sx220 CFast memory cards operate at 0°C to 70°C standard temperature range and 3.135V to 3.465V supply voltage range.

Технические параметры

Объем, Гб 32
Интерфейс ATA
Active Mode Current: 505 mA
Brand: Apacer
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Apacer
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Tray
Product Category: Memory Cards
Product Type: Memory Cards
Product: CFast Cards
Series: SS220-CFast
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 410 MB/s
Thickness: 3.6 mm
Вес, г 11

Техническая документация

Datasheet
pdf, 749 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.