SBB170, PCBs & Breadboards 170 pts solder-in breadboard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
178 шт., срок 7-9 недель
600 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
SBB Solder-In BreadboardsChip Quik SBB Solder-In Breadboards copy the routing of their 1/4 size solderless counterparts. These breadboards have an immersion gold finish and allow direct transfer of circuits from a solderless prototype environment to facilitate field or functional in-system testing. The Chip Quik breadboards are 1/16" (1.6mm) thick, accept a variety of wires (32AWG to 20AWG), and are offered with either two or four mounting holes. The 136- and 206-pt models contain two white, rectangular silkscreen areas for writing on with a pencil or pen. The breadboards' PCB construction is graded FR-4 UL 94V-0 with an operating temperature range of -40°C to +130°C (-40°F to +266°F).
Технические параметры
Brand: | Chip Quik |
Description/Function: | 170 pts solder-in breadboard |
Manufacturer: | Chip Quik |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Solderless Breadboards |
Subcategory: | Prototyping |
Type: | Solderless |
Board Thickness | 0.062"" (1.58mm) |
Circuit Pattern | 5 Hole Pad (Both Sides) |
ECCN | EAR99 |
HTSUS | 8534.00.0040 |
Material | FR4 Epoxy Glass |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
Plating | Plated Through Hole (PTH) |
Proto Board Type | Breadboard, General Purpose |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Proto-Advantage -> |
Вес, г | 15.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.