AS4C64M32MD2A-25BIN, DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
Semiconductors\Memory ICs\DRAM
Low-Power DDR2 SDRAMAlliance Memory Low-Power DDR2 SDRAM are high-speed CMOS and dynamic-access memory internally configured as an 8-bank device. These DDR2 SDRAM feature 4-bit pre-fetch DDR architecture, programmable READ and WRITE latencies, auto Temperature Compensated Self Refresh (TCSR), and clock stop capability. The DDR2 SDRAM reduces the number of input pins in the system by using a double data rate architecture on the Command/Address (CA) bus. This CA bus transmits address, command, and bank information. These DDR2 SDRAM can achieve high-speed operation by using a double data rate architecture on the DQ (bidirectional/differential data bus) pins.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 171 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 64 M x 32 |
Package / Case: | FBGA-134 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | AS4C64M32MD2A |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 65 mA |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.14 V |
Type: | SDRAM Mobile-LPDDR2 |
Clock Frequency | 400MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 2Gb (64M x 32) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TC) |
Package | Tray |
Package / Case | 134-VFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 134-FBGA (10x11.5) |
Technology | SDRAM - Mobile LPDDR2 |
Voltage - Supply | 1.14V ~ 1.95V |
Write Cycle Time - Word, Page | 15ns |
Вес, г | 4.73 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем