AS6C1008-55TIN, SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM

Фото 1/5 AS6C1008-55TIN, SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.760 руб.
от 100 шт.530 руб.
от 468 шт.469.92 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004654214
Артикул: AS6C1008-55TIN

Описание

Semiconductors\Memory ICs\SRAM
Описание IC: SRAM memory; 128kx8bit; 2.7?5.5V; 55ns; TSOP32; parallel Характеристики
Категория Микросхема
Тип памяти
Вид SRAM

Технические параметры

Access Time: 55 ns
Brand: Alliance Memory
Factory Pack Quantity: Factory Pack Quantity: 156
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Memory Type: SDR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 k x 8
Package / Case: TSOP-32
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Series: AS6C1008
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Asynchronous
Access Time 55ns
ECCN EAR99
HTSUS 8542.32.0041
Memory Format SRAM
Memory Interface Parallel
Memory Size 1Mb (128K x 8)
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tray
Package / Case 32-TFSOP (0.724"", 18.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 32-TSOP I
Technology SRAM - Asynchronous
Voltage - Supply 2.7V ~ 5.5V
Write Cycle Time - Word, Page 55ns
Address Bus Width 17bit
Low Power Yes
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 55ns
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Number of Bits per Word 8bit
Number of Words 128k
Organisation 128k x 8 bit
Package Type TSOP
Pin Count 32
Timing Type Asynchronous
Width 18.4mm
Brand Alliance Memory
Factory Pack Quantity 156
Interface Type Parallel
Manufacturer Alliance Memory
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Organization 128 k x 8
Packaging Tray
Product Category SRAM
RoHS Details
Series AS6C1008
Supply Current - Max 60 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Asynchronous
Вес, г 2.19

Техническая документация

Datasheet
pdf, 2746 КБ
Datasheet
pdf, 2393 КБ
Datasheet AS6C1008-55TIN
pdf, 2704 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем