RCDE-48-0.70, LED Lighting Drivers 6-60Vi 3-52Vo 700mA Reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
123 шт., срок 7-9 недель
2 620 руб.
от 10 шт. —
2 430 руб.
от 28 шт. —
1 990 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
RCDE-48 Constant Current Buck LED DriversRECOM Power RCDE-48 Constant Current Buck LED Drivers are specially designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60V DC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.
Технические параметры
Brand: | RECOM Power |
Dimming: | With Dimming |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Features: | PWM Dimming, Constant Current |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 60 V |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 550 kHz |
Output Current: | 700 mA |
Output Type: | Constant Current |
Output Voltage: | 3 V to 52 V |
Packaging: | Tube |
Part # Aliases: | 80099360 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | RCDE-48 |
Subcategory: | Driver ICs |
Supply Current - Max: | 5 mA |
Topology: | Buck |
Type: | High Power |
Current - Output (Max) | 700mA |
Dimming | Analog, PWM |
ECCN | EAR99 |
Efficiency | 97% |
Features | OTP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | 105В°C |
Package | Tube |
Package / Case | 24-DIP Module, 9 Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LIGHTLINE RCDE-48 -> |
Size / Dimension | 1.26"" L x 0.81"" W x 0.48"" H (32.1mm x 20.6mm x |
Topology | Buck |
Type | Constant Current |
Voltage - Input (Max) | 60V |
Voltage - Input (Min) | 6V |
Voltage - Output | 3 ~ 52V |
Вес, г | 16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.