ADC08B200CIVS/NOPB, Analog to Digital Converters - ADC 8B,200 MSPS ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 590 руб.
от 10 шт. —
5 410 руб.
от 25 шт. —
5 350 руб.
Добавить в корзину 1 шт.
на сумму 6 590 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
8-битный аналого-цифровой преобразователь 1 вход 1 48-TQFP (7x7)
Технические параметры
Analog Supply Voltage: | 3.3 V |
Architecture: | Pipeline |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-0.4 LSB |
ENOB - Effective Number of Bits: | 7.2 Bit |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Low Power |
Gain Error: | -39 mV |
INL - Integral Nonlinearity: | 1.3 LSB |
Input Type: | Single-Ended |
Input Voltage: | 1.6 V |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Power Consumption: | 543 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 MS/s |
Series: | ADC08B200 |
SFDR - Spurious Free Dynamic Range: | 56 dB |
SINAD - Signal to Noise and Distortion Ratio: | 45 dB |
SNR - Signal to Noise Ratio: | 47 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Base Product Number | ADC08B200 -> |
Configuration | ADC |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Package / Case | 48-TQFP |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200M |
Supplier Device Package | 48-TQFP (7x7) |
Voltage - Supply, Analog | 3V ~ 3.6V |
Voltage - Supply, Digital | 2.7V ~ 3.6V |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары