LM12458CIV/NOPB, Data Acquisition ADCs/DACs - Specialized 12B PLUS SIGN DATA ACQUISITION SYSTEM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 140 руб.
Добавить в корзину 1 шт.
на сумму 8 140 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Acquisition ADCs/DACs - Specialized 12B PLUS SIGN DATA ACQUISITION SYSTEM
Технические параметры
Analog Supply Voltage: | 3 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 3 V to 5.5 V |
Factory Pack Quantity: | 25 |
Gain Error: | 2 LSB |
INL - Integral Nonlinearity: | 1 LSB |
Input Type: | Differential |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Power Consumption: | 30 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Data Acquisition Systems |
Resolution: | 9 bit, 13 bit |
Sampling Rate: | 114 kS/s |
SINAD - Signal to Noise and Distortion Ratio: | 76.9 dB |
SNR - Signal to Noise Ratio: | 77.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | Self-Calibration |
Automotive | No |
Digital Interface Type | Parallel |
Input Signal Type | Single-EndedIDifferential |
Input Type | Voltage |
Integral Nonlinearity Error | ??1LSB |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of ADCs | 1 |
Number of Input Channels | 8I4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 44 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 114ksps |
Standard Package Name | LCC |
Supplier Package | PLCC |
Voltage Reference | InternalIExternal |
Voltage Supply Source | Analog and Digital |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 1865 КБ
Документация
pdf, 1759 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем