LM25085AMY/NOPB, Switching Controllers 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller with 0.9V Reference 8-HVSSOP

LM25085AMY/NOPB, Switching Controllers 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller with 0.9V Reference 8-HVSSOP
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
от 100 шт.468 руб.
от 250 шт.437.27 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004654789
Артикул: LM25085AMY/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Switching Controllers 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller with 0.9V Reference 8-HVSSOP -40 to 125

Технические параметры

Brand: Texas Instruments
Development Kit: LM25085AMYEEVAL
Duty Cycle - Max: 100%
Factory Pack Quantity: 1000
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.25 mA
Output Current: 1.75 A
Output Voltage: 900 mV to 42 V
Package / Case: MSOP-PowerPad-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: Buck Controller
Brand Texas Instruments
Development Kit LM25085AMYEEVAL
Duty Cycle - Max 100%
Factory Pack Quantity 1000
Input Voltage 4.5 V to 42 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.75 A
Output Voltage 0.9 V to 42 V
Package / Case MSOP
Packaging Reel
Product Category Switching Controllers
RoHS Details
Series LM25085A
Switching Frequency 1 MHz
Type Buck Controller
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1718 КБ
Datasheet
pdf, 1276 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем