LM3670MF-1.2/NOPB, Switching Voltage Regulators Mini SD DC-DC Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
300 руб.
от 100 шт. —
226 руб.
от 500 шт. —
190.49 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | LM3670MF-1.2EV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 5.5 V |
Load Regulation: | 0.0014%/mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 15 uA |
Output Current: | 350 mA |
Output Voltage: | 1.2 V |
Package/Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 15 uA |
Series: | LM3670 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.5 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Step-Down DC-DC Converter |
Base Product Number | LM3670 -> |
Current - Output | 350mA |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.5V |
Voltage - Output (Min/Fixed) | 1.2V |
Вес, г | 0.01 |
Техническая документация
Документация
pdf, 1296 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем