LM75BIMMX-3/NOPB, Board Mount Temperature Sensors ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interfac

LM75BIMMX-3/NOPB, Board Mount Temperature Sensors ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interfac
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.460 руб.
от 100 шт.395 руб.
от 500 шт.300.29 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004655086
Артикул: LM75BIMMX-3/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-3 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 280 uA
Output Current: 10 uA
Output Type: Digital
Package / Case: VSSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 9 bit
Series: LM75B
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor
Вес, г 0.03