LM8364BALMF20/NOPB, Supervisory Circuits MicroPwr UnderVtg Sensing Circuit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
200 руб.
от 100 шт. —
153 руб.
от 500 шт. —
122.94 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Супервайзер с открытым стоком или открытым коллектором 1 канал СОТ-23-5
Технические параметры
Accuracy: | 2.5% |
Battery Backup Switching: | Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Ease-of-use |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.05 V |
Package / Case: | SOT-23-5 |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | LM8364 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 1.95 V |
Watchdog Timers: | No Watchdog |
Base Product Number | LM8364 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 60Вµs Typical Propagation Delay |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2V |
Battery Backup Switching | Backup |
Brand | Texas Instruments |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 1000 |
Height | 1.02 mm |
Length | 2.92 mm |
Manual Reset | No Manual Reset |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Temperature Range | -40 C to+85 C |
Output Type | Active-low, Open-drain |
Overvoltage Threshold | 2.05 V |
Packaging | Reel |
Power Fail Detection | Yes |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | LM8364 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 2 V |
Undervoltage Threshold | 1.95 V |
Watchdog Timers | No Watchdog |
Width | 1.6 mm |
Вес, г | 0.01 |
Техническая документация
Документация
pdf, 1005 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем