LM94022QBIMGX/NOPB, Board Mount Temperature Sensors Automotive Grade, +/-1.5C Temperature Sensor with Multiple Gain and Class-AB Analog Outp

LM94022QBIMGX/NOPB, Board Mount Temperature Sensors Automotive Grade, +/-1.5C Temperature Sensor with Multiple Gain and Class-AB Analog Outp
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.330 руб.
от 100 шт.276 руб.
от 500 шт.217.59 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8004655108
Артикул: LM94022QBIMGX/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-2.7 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: SC70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Series: LM94022-Q1
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Вес, г 0.01