LM95245CIMM/NOPB, Board Mount Temperature Sensors TS W/ TRUTHERM FOR 45NM PROCESS

LM95245CIMM/NOPB, Board Mount Temperature Sensors TS W/ TRUTHERM FOR 45NM PROCESS
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.490 руб.
от 100 шт.437 руб.
от 500 шт.320.92 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8004655112
Артикул: LM95245CIMM/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d

Технические параметры

Accuracy: +/-2 C
Brand: Texas Instruments
Configuration: Local, Remote
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Output Type: Digital
Package / Case: VSSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 13 bit
Series: LM95245
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Accuracy +/-2 C
Brand Texas Instruments
Factory Pack Quantity 1000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Operating Supply Current 250 uA
Package / Case VSSOP-8
Packaging Reel
Product Category Board Mount Temperature Sensors
RoHS Details
Series LM95245
Вес, г 0.03

Техническая документация

Документация
pdf, 1245 КБ