LME49723MA/NOPB, Audio Amplifiers Dual Audio Op Amp

LME49723MA/NOPB, Audio Amplifiers Dual Audio Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.510 руб.
от 95 шт.388 руб.
от 285 шт.340.74 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004655127
Артикул: LME49723MA/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Audio Amplifier 2 Circuit 8-SOIC

Технические параметры

Amplifier Type: Dual Audio Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB to 100 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: 95
GBP - Gain Bandwidth Product: 19 MHz
Ib - Input Bias Current: 300 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-17 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.35 mA
Operating Supply Voltage: 2.5 V to 17 V
Output Current: 25 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
SR - Slew Rate: 8 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.0002%
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 1 mV
-3db Bandwidth 4MHz
Amplifier Type Audio
Base Product Number LME49723 ->
Current - Input Bias 200nA
Current - Output / Channel 25mA
Current - Supply 6.7mA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 19MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series LMEВ® ->
Slew Rate 8V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 300ВµV
Voltage - Supply, Single/Dual (В±) В±2.5V ~ 17V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1490 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем