MAX660M/NOPB, Switching Voltage Regulators SWITCHED CAPACITOR VOLTAGE CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
460 руб.
от 95 шт. —
350 руб.
от 285 шт. —
307.34 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Посмотреть аналоги8
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Регулятор переключения нагнетательного насоса IC Положительный или отрицательный фиксированный -Vin, 2Vin 1 Выход 100 мА 8-SOIC (0,154 дюйма, ширина 3,90 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Function: | Inverting, Step Up |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Input Voltage: | 3.5 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 mA |
Output Current: | 100 mA |
Output Voltage: | -1.5 V to-5.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 735 mW |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | MAX660 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 1.5 V |
Switching Frequency: | 10 kHz to 80 kHz |
Topology: | Charge Pump |
Type: | Switched Capacitor Voltage Converter |
Base Product Number | MAX660 -> |
Current - Output | 100mA |
ECCN | EAR99 |
Frequency - Switching | 10kHz, 80kHz |
Function | Ratiometric |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive or Negative |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Topology | Charge Pump |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 1.5V |
Voltage - Output (Min/Fixed) | -Vin, 2Vin |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Output Voltage | -5.5 →-1.5 V |
Package Type | SOIC |
Pin Count | 8 |
Regulator Type | Charge Pump |
Width | 3.9mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 98(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 735 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 100(Min) |
Output Voltage (V) | -1.5 to-5.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 10(Typ)|80(Typ) |
Brand | Texas Instruments |
Factory Pack Quantity | 95 |
Height | 1.45 mm |
Input Voltage | 3.5 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Output Current | 100 mA |
Pd - Power Dissipation | 735 mW |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | MAX660 |
Switching Frequency | 80 kHz |
Type | Charge Pump |
Unit Weight | 0.006596 oz |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1681 КБ
Документация
pdf, 1599 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем