MIKROE-1032, GNSS / GPS Development Tools EASYGPS click MIKROBUS VERSION

MIKROE-1032, GNSS / GPS Development Tools EASYGPS click MIKROBUS VERSION
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
13 660 руб.
Добавить в корзину 1 шт. на сумму 13 660 руб.
Номенклатурный номер: 8004655378
Артикул: MIKROE-1032
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Multiple
Interface Type: SMA, UART
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Add-On Boards
Series: Wireless-GPS/GNSS/GSM-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: LEA-6S
Tradename: mikroBUS
Вес, г 34

Техническая документация

Datasheet
pdf, 279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.