MIKROE-1435, RF Development Tools ccRF click

MIKROE-1435, RF Development Tools ccRF click
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
5 250 руб.
Добавить в корзину 1 шт. на сумму 5 250 руб.
Номенклатурный номер: 8004655382
Артикул: MIKROE-1435
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Brand: Mikroe
Description/Function: mikroBus-ccRF Click
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CC2500
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Add-On Boards
Series: Wireless-Misc-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: CC2500
Tradename: mikroBUS
Type: RF Transceiver
Вес, г 35

Техническая документация

Datasheet MIKROE-1435
pdf, 1168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.