MIKROE-1798, Temperature Sensor Development Tools DHT22 click

MIKROE-1798, Temperature Sensor Development Tools DHT22 click
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
6 820 руб.
Добавить в корзину 1 шт. на сумму 6 820 руб.
Номенклатурный номер: 8004655386
Артикул: MIKROE-1798
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Brand: Mikroe
Description/Function: AM2302 temperature and humidity sensor
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Mikroe
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V/5 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Add-On Boards
Series: Sensors-Thermal-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: AM2302
Tradename: mikroBUS
Type: Humidity, Temperature Sensor
Вес, г 33

Техническая документация

Datasheet MIKROE-1798
pdf, 988 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.