MIKROE-1880, Pressure Sensor Development Tools Pressure 2 click

MIKROE-1880, Pressure Sensor Development Tools Pressure 2 click
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
18 640 руб.
Добавить в корзину 1 шт. на сумму 18 640 руб.
Номенклатурный номер: 8004655387
Артикул: MIKROE-1880
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Brand: Mikroe
Description/Function: Pressure Sensor Evaluation Board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Pressure Sensor Development Tools
Product Type: Pressure Sensor Development Tools
Product: Add-On Boards
Series: Sensors-Pressure-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: MS5803-14BA
Tradename: mikroBUS
Type: Pressure Sensor
Вес, г 30

Техническая документация

Datasheet MIKROE-1880
pdf, 948 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.