MIKROE-2333, Clock & Timer Development Tools TIMER click

MIKROE-2333, Clock & Timer Development Tools TIMER click
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
5 120 руб.
Добавить в корзину 1 шт. на сумму 5 120 руб.
Номенклатурный номер: 8004655408
Артикул: MIKROE-2333
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Clock & Timing Click Boards

Mikroe Clock & Timing Click Boards allow for adding clock and timing to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Add-On Boards
Series: Misc-Other-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: DS1682
Tradename: mikroBUS
Type: RTC
Вес, г 25

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.