MIKROE-3149, Acceleration Sensor Development Tools Accel 5 click

MIKROE-3149, Acceleration Sensor Development Tools Accel 5 click
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
5 340 руб.
Добавить в корзину 1 шт. на сумму 5 340 руб.
Номенклатурный номер: 8004655450
Артикул: MIKROE-3149
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Acceleration: 2 g, 4g, 8g, 16 g
Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Add-On Boards
Series: Sensors-Motion/Position-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: BMA400
Tradename: mikroBUS
Type: Motion Sensor
Вес, г 30.43

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.