MIKROE-3157, Electronic Paper Displays - ePaper E-Paper display 1,54" 200x200 dots

MIKROE-3157, Electronic Paper Displays - ePaper E-Paper display 1,54" 200x200 dots
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
5 680 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Номенклатурный номер: 8004655451
Артикул: MIKROE-3157
Бренд: Mikroe

Описание

Optoelectronics\Displays\Electronic Paper Displays - ePaper
E-Paper Displays

Mikroe E-Paper Displays offer Active Matrix Electrophoretic Displays (AMEPD) with a contrast ratio of 10: 01. The e-paper displays feature a bistable display, SRAM, SPI interface, SRAM, timing control logic, gate buffer, source buffer, and ambient temperature sensor. These Mikroe displays come in sizes including 1.54", 2.13", and 2.9" with screen resolutions of 200 x 200, 122 x 250, and 296 x 128 pixels respectively. These e-paper displays operate at 3V input voltage and 0°C to +60°C temperature range.

Технические параметры

Background Color: Black, White
Brand: Mikroe
Diagonal: 1.54 in
Display Color: Black, White
Display Mode: Reflective
Display Resolution - Pixels: 200x200
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Mikroe
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Module Size - W x H x T: 31.8 mm x 36.32 mm x 1.05 mm
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.3 V
Product Category: Electronic Paper Displays-ePaper
Product Type: Display Modules
Product: E-Paper Displays
Subcategory: Displays
Viewing Area - W x H: 27.6 mm x 27.6 mm
Вес, г 31.36

Техническая документация

Datasheet MIKROE-3157
pdf, 1038 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.