MIKROE-3297, LED Lighting Development Tools Texas InstrumentsTPS54200DDCT

MIKROE-3297, LED Lighting Development Tools Texas InstrumentsTPS54200DDCT
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
4 260 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Номенклатурный номер: 8004655459
Артикул: MIKROE-3297
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
MIKROE-3297 LED Driver 5 Click
Mikroe MIKROE-3297 LED Driver 5 Click is capable of driving an array of high-power LEDs with a constant current up to 1.5A. This Click board™ features Texas Instruments TPS54200 LED driver IC that consists of a synchronous, fixed-frequency buck converter which operates at 600kHz. The LED driver 5 click can use both analog and PWM control signal for dimming the connected LED array. This click board offers selectable LED current, open LED or shorted LED detection, overvoltage and under voltage protection, and thermal shutdown. The LED driver 5 click comes in a package that includes the mikroSDK™ software and a library with all the functions. This click board is an ideal solution for a reliable and efficient driving of single or multi-stream LED arrays and provides up to 28V at the output.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: TPS54200
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V/5 V
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Add-On Boards
Series: Misc-LED-Click
Subcategory: Development Tools
Tradename: mikroBUS
Вес, г 33.05

Техническая документация

Datasheet MIKROE-3297
pdf, 668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.