MIKROE-3319, Other Development Tools Toshiba Semiconductor and StorageTLP241A(TP1

MIKROE-3319, Other Development Tools Toshiba Semiconductor and StorageTLP241A(TP1
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
5 970 руб.
Добавить в корзину 1 шт. на сумму 5 970 руб.
Номенклатурный номер: 8004655462
Артикул: MIKROE-3319
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
MIKROE-3319 Opto 3 Click
Mikroe MIKROE-3319 Opto 3 Click is a relay Click board™ equipped with two pairs of optically isolated Solid-State Relays (SSR). One pair of SSRs provides reinforced galvanic isolation for the external signals used to drive the microcontroller (MCU) pins. The second pair allows the host MCU to drive some external equipment. Thanks to a very low on resistance, this allows up to 40V between the SSR contacts in OFF state and currents up to 2A while in ON state. The Opto 3 click can be used in applications that require reinforced galvanic isolation for both their input and output stages.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V/5 V
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TLP241A
Tradename: mikroBUS
Type: Optocoupler

Техническая документация

Datasheet MIKROE-3319
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.