MIKROE-3620, Display Development Tools The factory is currently not accepting orders for this product.

MIKROE-3620, Display Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 540 руб.
Добавить в корзину 1 шт. на сумму 75 540 руб.
Номенклатурный номер: 8004655471
Артикул: MIKROE-3620
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
MIKROE-3620 Mikromedia 7 Capacitive
Mikroe MIKROE-3620 Mikromedia 7 Capacitive is a development board featuring 7" TFT display designed for multimedia and GUI centric applications. This development board consists of an MCU card socket at its core that allows using any ARM ® Cortex-M ® microcontrollers. The MIKROE-3620's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3620 features USB, Ethernet, nRF, WiFi, and two 1 x 26 pin headers connectivity options.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SSD1963
Viewing Area: 7 in
Вес, г 0.01

Техническая документация

Datasheet MIKROE-3620
pdf, 7362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.