MIKROE-3990, Optical Sensor Development Tools Vishay Semiconductor Opto DivisionVEML6035

MIKROE-3990, Optical Sensor Development Tools Vishay Semiconductor Opto DivisionVEML6035
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8004655492
Артикул: MIKROE-3990
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Ambient 11 Click
Mikroe Ambient 11 Click is equipped with the Vishay VEML6035 low-power, high-sensitivity, I 2 C ambient light sensor. The Ambient 11 Click is used as an ambient light sensor for mobile devices, industrial lighting operations, and as an optical switch. Ambient 11 Click is supported by the mikroSDK-compliant library, which includes functions that simplify software development. This board is a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: GPIO, I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Add-On Boards
Series: Ambient
Subcategory: Development Tools
Tool Is For Evaluation Of: VEML6035
Type: Optical

Техническая документация

Datasheet
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.