MIKROE-4128, Multiple Function Sensor Development Tools TDK InvenSenseICM-20948

MIKROE-4128, Multiple Function Sensor Development Tools TDK InvenSenseICM-20948
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
5 680 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Номенклатурный номер: 8004655496
Артикул: MIKROE-4128
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Add-On Boards
Series: 9DOF
Subcategory: Development Tools
Tool Is For Evaluation Of: ICM-20948
Type: Motion Sensor
Вес, г 28.35

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.