MIKROE-4278, TFT Displays & Accessories 7" TFT Color Display with Capacitive Touch Screen and frame

MIKROE-4278, TFT Displays & Accessories 7" TFT Color Display with Capacitive Touch Screen and frame
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 340 руб.
Добавить в корзину 1 шт. на сумму 21 340 руб.
Номенклатурный номер: 8004655505
Артикул: MIKROE-4278
Бренд: Mikroe

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
TFT Color Displays with Capacitive Touch Screen

Mikroe TFT Color Displays with Capacitive Touch Screen supports up to 24-bit pixel format for a true-color palette of 16.7 million colors, and resolutions up to 800x480 pixels. The displays feature an excellent contrast ratio and uniform brightness. The modules are composed of a TFT‐LCD panel, driver IC, FPC, a backlight unit. The displays are perfect for industrial HMI, home and building automation, and many other applications.

Технические параметры

Background Color: White
Backlighting: LED
Brand: Mikroe
Brightness: 430 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 24 bit RGB
Manufacturer: Mikroe
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 165 mm x 100 mm x 7.42 mm
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WVGA
Series: TFT Display
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 154.08 mm X 85.92 mm

Техническая документация

Datasheet
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.