CMA1516-0000-000N0Z0A35H, High Power LEDs - White White 3500 K 95-CRI, XLamp CMA1516-36V

CMA1516-0000-000N0Z0A35H, High Power LEDs - White White 3500 K 95-CRI, XLamp CMA1516-36V
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8004655632
Артикул: CMA1516-0000-000N0Z0A35H
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1516 LEDs

Cree LED XLamp ® CMA1516 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED"s CXA2 standard density LEDs. The CMA1516 LEDs feature 9mm optical source, 115° viewing angle, and 1050mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options that also include high fidelity (98-CRI) and specialty color points. The CMA1516 LEDs are ideally used in tracks, downlight, and outdoor lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 95
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 450 mA
Illumination Color: Warm White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1703 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 15.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 35 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3500 K
Вес, г 4

Техническая документация

Datasheet
pdf, 1811 КБ