CMA1825-0000-000N0H0A30G, High Power LEDs - White White 3000 K 80-CRI, XLamp CMA1825-36V

Фото 1/2 CMA1825-0000-000N0H0A30G, High Power LEDs - White White 3000 K 80-CRI, XLamp CMA1825-36V
Изображения служат только для ознакомления,
см. техническую документацию
2 330 руб.
от 10 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Номенклатурный номер: 8004655633
Артикул: CMA1825-0000-000N0H0A30G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA1825 LEDs

Cree LED XLamp ® CMA1825 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED"s CXA2 standard density LEDs. The CMA1825 LEDs feature 12mm optical source, 115° viewing angle, and 1600mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options that also include high fidelity (98-CRI) and specialty color points. The CMA1825 LEDs are ideally used in tracks, downlight, and outdoor lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Color: Warm White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3370 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 24.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 34.6 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K
Colour Rendering 82
Colour Temperature 3000K
Forward Current 1600(Maximum)mA
Forward Voltage 34.6 V
LED Colours White
Optical Source Diameter 12mm
Radiant Flux 61W
Series XLamp
Typical Luminous Flux 3370 lm
Viewing Angle 115 °
Вес, г 6

Техническая документация

Datasheet
pdf, 1846 КБ