CMA1825-0000-000N0Z0A35H, High Power LEDs - White White 3500 K 95-CRI, XLamp CMA1825-36V

CMA1825-0000-000N0Z0A35H, High Power LEDs - White White 3500 K 95-CRI, XLamp CMA1825-36V
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
от 10 шт.2 730 руб.
от 50 шт.2 490 руб.
от 100 шт.1 933.19 руб.
Добавить в корзину 1 шт. на сумму 3 030 руб.
Номенклатурный номер: 8004655634
Артикул: CMA1825-0000-000N0Z0A35H
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMA LED Arrays

Cree XLamp ® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree"s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 95
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Color: Warm White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 12 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 2670 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 24.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 34.6 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3500 K

Техническая документация

Datasheet
pdf, 1846 КБ