CXA1304-0000-000C00B427G, High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1304-9V

CXA1304-0000-000C00B427G, High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1304-9V
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8004655646
Артикул: CXA1304-0000-000C00B427G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 400 mA
Illumination Color: Warm White
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Lens Color: Tinted
Lens Dimensions: 6 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 410 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 3.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXA1304
Subcategory: LEDs
Vf - Forward Voltage: 9 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 2700 K
Вес, г 0.75

Техническая документация

Datasheet
pdf, 2792 КБ