CXB1304-0000-000C0HC465E, High Power LEDs - White White 6500 K 80-CRI, XLamp CXB1304-9V

CXB1304-0000-000C0HC465E, High Power LEDs - White White 6500 K 80-CRI, XLamp CXB1304-9V
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.590 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8004655705
Артикул: CXB1304-0000-000C0HC465E
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Cree XLamp® CXB1304 LED Arrays
Cree® XLamp® CXB1304 LED Arrays deliver high lumen output and high efficacy in a single, easy-to-use, compact package. The arrays offer up to 30% higher efficacy and up to 20% higher lumens than the first generation series in the same small LES. The series is a drop-in performance upgrade to existing CXA LED designs, shortening the luminaire design cycle and improve time to market. XLamp CXB1304 LED Arrays are available in 2-step, 3-step and 5-step EasyWhite® bins and 2-step and 3-step Premium Color bins.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 400 mA
Illumination Color: Cool White
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Lens Color: Tinted
Lens Dimensions: 6 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 475 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 3.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1304
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 9 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 6500 K
Вес, г 0.75

Техническая документация

Datasheet
pdf, 2939 КБ