CXB1304-0000-000N0HB430G, High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1304-36V

Фото 1/3 CXB1304-0000-000N0HB430G, High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1304-36V
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.500 руб.
от 50 шт.457 руб.
от 100 шт.421.29 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004655708
Артикул: CXB1304-0000-000N0HB430G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Cree XLamp® CXB1304 LED Arrays
Cree® XLamp® CXB1304 LED Arrays deliver high lumen output and high efficacy in a single, easy-to-use, compact package. The arrays offer up to 30% higher efficacy and up to 20% higher lumens than the first generation series in the same small LES. The series is a drop-in performance upgrade to existing CXA LED designs, shortening the luminaire design cycle and improve time to market. XLamp CXB1304 LED Arrays are available in 2-step, 3-step and 5-step EasyWhite® bins and 2-step and 3-step Premium Color bins.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 100 mA
Illumination Color: Warm White
LED Size: 13.35 mm x 13.35 mm x 1.55 mm
Lens Color: Tinted
Lens Dimensions: 6 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 410 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 3.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1304
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K
Colour Rendering 80, 90
Colour Temperature 3000K
Forward Current 250 mA, 1000 mA
Forward Voltage 9 V, 36 V
LED Colours White
Optical Source Diameter 6mm
Radiant Flux 10W
Series CXA2
Typical Luminous Flux 453 lm
Viewing Angle 115 °
Вес, г 0.75

Техническая документация

Datasheet
pdf, 548 КБ
Datasheet
pdf, 3156 КБ
Datasheet
pdf, 2350 КБ
Datasheet
pdf, 2939 КБ