CXB1512-0000-000N0HM427G, High Power LEDs - White White 2700 K 80-CRI, XLamp CXB1512-36V

CXB1512-0000-000N0HM427G, High Power LEDs - White White 2700 K 80-CRI, XLamp CXB1512-36V
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.1 090 руб.
от 50 шт.955 руб.
от 100 шт.879.16 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8004655715
Артикул: CXB1512-0000-000N0HM427G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp CXB LED Arrays

Cree XLamp CXB LED Arrays are the most compact members of the CXA Family's second generation and deliver up to 33% higher efficacy in the same small light emitting surface (LES). The higher performance second generation Cree XLamp CXA LED Arrays share the same physical design as the previous generation. This allows lighting manufacturers to leverage the existing optical, mechanical and electrical design elements to accelerate time to market without additional cost.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 8.9 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1485 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1512
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 2700 K
Вес, г 3

Техническая документация

Datasheet
pdf, 2512 КБ