CXB1830-0000-000N0UT230H, High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1830-36V

CXB1830-0000-000N0UT230H, High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1830-36V
Изображения служат только для ознакомления,
см. техническую документацию
3 060 руб.
от 10 шт.2 760 руб.
Добавить в корзину 1 шт. на сумму 3 060 руб.
Номенклатурный номер: 8004655719
Артикул: CXB1830-0000-000N0UT230H
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB1830 LEDs

Cree XLamp® CXB1830 LED Arrays are high‑flux, multi‑die arrays in a small, easy‑to‑use platform. With XLamp LED lighting‑class reliability, the CXB1830's small, uniform emitting surface enables both directional and non‑directional lighting applications including lamp retrofit and luminaire designs. Available in 2‑step, 3‑step, and 5-step color consistency, and featuring a 14mm optical source, the CXB1830 LEDs deliver high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 800 mA
Illumination Color: Warm White
LED Size: 17.85 mm x 17.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 14 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3200 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 28 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXB1830
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 35 V
Wavelength/Color Temperature: 3000 K
Вес, г 7

Техническая документация

Datasheet
pdf, 2504 КБ