JB2835AWT-W- H30GA0000-N0000001, Mid-Power LEDs - White White 3000 K 80-CRI, 2835 Size, W Class

JB2835AWT-W- H30GA0000-N0000001, Mid-Power LEDs - White White 3000 K 80-CRI, 2835 Size, W Class
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 10 шт.8 руб.
от 100 шт.6.30 руб.
от 500 шт.4.78 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения1
Номенклатурный номер: 8004655732
Артикул: JB2835AWT-W-H30GA0000-N0000001
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
J Series™ MidPower LEDs

Cree LED J Series™ MidPower LEDs expands the industry-leading portfolio of lighting-class LEDs to a broader set of applications. These LEDs feature high efficacy, low power consumption, and excellent value in a reliable package. The J Series MidPower LEDs are available in standard 2835, 5630, 2016, 3030, and 5050 packages.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 60 mA
Illumination Color: Warm White
Lens Color: Tinted
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 27 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 2835
Power Rating: 175 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: JB2835A 3V W Class
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 2.91 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.04

Техническая документация

Datasheet
pdf, 5486 КБ
Документация
pdf, 5918 КБ