XHP50B-00-0000-0D0HH227G, High Power LEDs - White White 2700 K 80-CRI, XLamp XHP50B

XHP50B-00-0000-0D0HH227G, High Power LEDs - White White 2700 K 80-CRI, XLamp XHP50B
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 340 руб.
от 50 шт.1 180 руб.
от 100 шт.1 086.32 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8004655796
Артикул: XHP50B-00-0000-0D0HH227G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XHP50.2 LEDs

Cree LED XLamp ® XHP50.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, and color consistency. Built on Cree LED"s Extreme High Power LED technology, XHP50.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP50 LED in the same 5.0mm x 5.0mm package.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 700 mA
Illumination Color: Warm White
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 900 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Power Rating: 8.4 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 12 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 2700 K
Вес, г 0.47

Техническая документация

Datasheet
pdf, 1368 КБ