XHP70B-01-0000-0D0BP240E, High Power LEDs - White White 4000 K 70-CRI, XLamp XHP70B

XHP70B-01-0000-0D0BP240E, High Power LEDs - White White 4000 K 70-CRI, XLamp XHP70B
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Номенклатурный номер: 8004655804
Артикул: XHP70B-01-0000-0D0BP240E
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XHP70.2 Extreme High Power LEDs

Cree LED XLamp® XHP70.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, and color consistency. Built on Cree LED"s Extreme High Power LED technology, XHP70.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP70 LED in the same 7.0mm x 7.0mm package.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 1.05 A
Illumination Color: Neutral White
LED Size: 7 mm x 7 mm
Lens Color: Yellow
Lens Dimensions: 7 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1830 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XHP70B
Subcategory: LEDs
Vf - Forward Voltage: 12 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 4000 K
Вес, г 0.65

Техническая документация

Datasheet
pdf, 1276 КБ