XHP70B-00-0000-0D0UK230H, High Power LEDs - White White 3000 K 90-CRI, XLamp XHP70B

XHP70B-00-0000-0D0UK230H, High Power LEDs - White White 3000 K 90-CRI, XLamp XHP70B
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.3 080 руб.
от 50 шт.2 800 руб.
от 100 шт.2 399.12 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004655805
Артикул: XHP70B-00-0000-0D0UK230H
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XHP70.2 Extreme High Power LEDs

Cree LED XLamp® XHP70.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, and color consistency. Built on Cree LED"s Extreme High Power LED technology, XHP70.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP70 LED in the same 7.0mm x 7.0mm package.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 1050 mA
Illumination Color: Warm White
LED Size: 7 mm x 7 mm
Lens Color: Yellow
Lens Dimensions: 7 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 1200 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 12.6 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XHP70B
Subcategory: LEDs
Vf - Forward Voltage: 12 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.72

Техническая документация

Datasheet
pdf, 1276 КБ