XPGWHT-01-R250-00HF4, High Power LEDs - White White 4750 K 70-CRI, XLamp XPGWHT

XPGWHT-01-R250-00HF4, High Power LEDs - White White 4750 K 70-CRI, XLamp XPGWHT
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.670 руб.
от 50 шт.617 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8004655860
Артикул: XPGWHT-01-R250-00HF4
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XP-G LEDs

Cree LED XLamp ® XP-G LEDs deliver unprecedented levels of light output and efficacy for a single die LED. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 3.45 mm x 3.45 mm x 2 mm
Lens Color: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 139 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPGWHT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.9 V
Viewing Angle: 125 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 4750 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1429 КБ