XPLAWT-00-0000-0000V3051, High Power LEDs - White White 6200 K 65-CRI, XLamp XPLAWT

XPLAWT-00-0000-0000V3051, High Power LEDs - White White 6200 K 65-CRI, XLamp XPLAWT
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.750 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004655863
Артикул: XPLAWT-00-0000-0000V3051
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Lighting Solutions

The best companies provide the best solutions and now Texas Instruments and Cree LED have solutions that work together to meet lighting design needs. Texas Instruments is a leading electronic supplier of many devices. These include AC/DC, DC/DC, LED drivers, power management, wireless and wired interface control, embedded processors for general lighting, signage, backlighting and automotive applications. Cree LED is the leader of the LED lighting revolution. They are making energy-wasting traditional lighting technologies obsolete through the use of energy-efficient, environmentally friendly LED lighting devices. These two suppliers offer products that work well together.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 65
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1050 mA
Illumination Color: Cool White
Lens Color: Colorless
Lens Dimensions: 3.45 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 420 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPLAWT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.95 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 6200 K
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1799 КБ