XPLAWT-00-0000-0000V4050, High Power LEDs - White White 4000 K 75-CRI, XLamp XPLAWT

XPLAWT-00-0000-0000V4050, High Power LEDs - White White 4000 K 75-CRI, XLamp XPLAWT
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.810 руб.
от 50 шт.743 руб.
от 100 шт.639.66 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004655864
Артикул: XPLAWT-00-0000-0000V4050
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp XP-L LEDs
Cree LED XLamp® XP-L LEDs are single-die LEDs that deliver breakthrough efficacy of up to 200lm/w at 350mA. The Cree LED XLamp XP-L LEDs deliver an immediate performance increase of 50% or more. They can be a drop-in upgrade for lighting designs based on Cree LED's market-leading XLamp XP-G LEDs. These are the brightest member of the industry's only family of high-density-class discrete LEDs. They are available in high density and high intensity.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 500
Illumination Colour: Cool White
Luminous Flux/Radiant Flux: 440 lm
Manufacturer: Cree LED
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XPLAWT
Subcategory: LEDs
Tradename: XLamp
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1799 КБ