XQEAWT-00-0000-00000BCE4, High Power LEDs - White White 4500 K 70-CRI, XLamp XQEAWT

XQEAWT-00-0000-00000BCE4, High Power LEDs - White White 4500 K 70-CRI, XLamp XQEAWT
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.260 руб.
от 50 шт.241 руб.
от 100 шт.214.76 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004655870
Артикул: XQEAWT-00-0000-00000BCE4
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® XQ-E LEDs

Cree LED XLamp® XQ-E LEDs significantly reduce the size and total cost of LED luminaires without sacrificing lumen output, efficacy or reliability. The XQ-E's combination of optical symmetry, consistent design across all configurations and tiny 1.6mm x 1.6mm footprint simplifies manufacturing and design while providing excellent color mixing. The XQ-E High Intensity LEDs deliver maximum candelas through secondary optics, radically reducing system size and power of high intensity color applications. They offer a drop-in ready upgrade for XQ-E High Density designs improving candela performance with minimal redesign.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 1.6 mm x 1.6 mm x 1.6 mm
Lens Color: Colorless
Lens Dimensions: 1.6 mm x 1.6 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 100 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: 1616
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: XQEAWT
Subcategory: LEDs
Tradename: XLamp
Vf - Forward Voltage: 2.84 V
Viewing Angle: 110 deg
Vr - Reverse Voltage: 1 V
Wavelength/Color Temperature: 4500 K
Вес, г 0.05

Техническая документация

Datasheet
pdf, 2308 КБ