MPQ4425MGQB-P, LED Lighting Drivers 36V 1.5A HE SYNC STP DWN LED DRIVER

MPQ4425MGQB-P, LED Lighting Drivers 36V 1.5A HE SYNC STP DWN LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
197 шт., срок 6-8 недель
1 720 руб.
от 10 шт.1 320 руб.
от 100 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004656119
Артикул: MPQ4425MGQB-P

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
MPQ4425M LED Drivers

Monolithic Power Systems (MPS) MPQ4425M LED Drivers are rectified, step-down, switch-mode white LED drivers with built-in power MOSFETs. The integrated MOSFETs simplify design and reduce external component requirements, resulting in a lower BOM. The MPQ4425M series delivers a continuous 1.5A output current with excellent load and line regulation over a wide 4V to 36V input supply range. The synchronous mode operation ensures high efficiency, while the current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. MPS) MPQ4425M LED Drivers are AEC-Q100 qualified and come in a space-saving 13-pin QFN package.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Dimming: PWM
Factory Pack Quantity: Factory Pack Quantity: 500
Features: PWM Dimming, Short Circuit and Thermal Protection
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 2.2 MHz
Output Current: 1.5 A
Output Type: Open Drain
Package / Case: QFN-13
Pd - Power Dissipation: 2.08 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: MPQ4425M
Subcategory: Driver ICs
Supply Current - Max: 0.8 mA
Topology: Buck
Type: Synchronous Step-Down LED Driver

Техническая документация

Datasheet
pdf, 1650 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.