MPQ4485GU-AEC1-P, Switching Voltage Regulators 36V, 6A, Step Down Converter with Dual USB Charging Ports, Type-C and BC1.2 CDP Mode for Auto

MPQ4485GU-AEC1-P, Switching Voltage Regulators 36V, 6A, Step Down Converter with Dual USB Charging Ports, Type-C and BC1.2 CDP Mode for Auto
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004656120
Артикул: MPQ4485GU-AEC1-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MPQ448x Step-down Converters
Monolithic Power Systems (MPS) MPQ448x Step-down converters include a step-down converter with switching mode and offer 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power for USB ports and also provide support for Dedicated Charging Ports (DCP).

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 36 V
Input Voltage, Min: 6 V
Input Voltage: 12 V
Load Regulation: 1%
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Output Current: 6 A
Output Voltage: 5.17 V
Package / Case: QFN-26
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 mA
Series: MPQ4485
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 6 V
Switching Frequency: 450 kHz
Topology: Buck
Type: Step Down Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.