NRF6939, Bluetooth Development Tools - 802.15.1 NRF Smart Remote 3 for NRF52 series

NRF6939, Bluetooth Development Tools - 802.15.1 NRF Smart Remote 3 for NRF52 series
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 550 руб.
Добавить в корзину 1 шт. на сумму 77 550 руб.
Номенклатурный номер: 8004656239
Артикул: NRF6939
Бренд: Nordic

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
nRFready Smart Remote 3

Nordic Semiconductor nRFready Smart Remote 3 for the nRF52 Series is a complete BLUETOOTH® Low Energy-enabled remote control reference design for media centers such as smart TVs, set-top boxes (STBs), and a wide range of media provision products. This reference design offers voice input features and performance with ultra-low power consumption. Nordic Smart Remote 3 for the nRF52 Series builds onto the features already available for the Smart Remote 3 for the nRF51 Series. The Smart Remote 3 for the nRF52 provides features such as free-space gesture support, a multi-touch trackpad, and a button matrix, but with superior voice input capabilities.

Технические параметры

Antenna Connector Type: Chip
Brand: Nordic Semiconductor
Description/Function: nRFready smart remote 3 for nRF52 series
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: nRF52832, nRF52DK
Frequency: 2.4 GHz
Interface Type: 2-Wire, SPI, UART
Manufacturer: Nordic Semiconductor
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Reference Design Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: nRF52DK
Вес, г 0.01

Техническая документация

Datasheet NRF6939
pdf, 921 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.